text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4141-103E/MF

MCP4141 Series Single 7-Bit 129 Step SPI 10 kOhm Non Volatile Digital POT-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4141-103E/MF - Technical Attributes
Attributes Table
No of Positions: 129
No of Channels: 1
Interface: SPI
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Supply Current: 1mA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 300Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP4141-103E/MF is a single 7-Bit SPI Digital Potentiometer that offers 10 kΩ of resistance, equipped with Non-Volatile Memory and WiperLock Technology , available in surface mount DFN-8 package.
 
Features:

  • 7-bit: 128 Resistors with Taps to VSS and VDD
  • SPI compatible interace
  • WiperLock™ Technology to Secure the EEPROM
  • Automatic Recall of Potentiometer Wiper Settings
  • Zero-Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75Ω (typical)
  • Low Tempco:
    • Absolute (Rheostat): <100 ppm (typ.)
    • Ratiometric (Potentiometer): <10 ppm (typ.)
  • Serial Interface Inactive current (2.5 uA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5 V
  • Supports Split Rail Applications
  • Internal weak pull-up on all digital inputs
  • Wide Operating Voltage:2.7V to 5.5V
  • Wide Bandwidth (-3dB) Operation:
  • 2 MHz (typical) for 5.0 kΩ device
  • Extended temperature range : -40°C to +125°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
120
Total
$534.00
USD
Quantity
Unit Price
25
$0.93
75
$0.91
200
$0.89
750
$0.865
2,000+
$0.83
Product Variant Information section