text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5802-7

AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2513
Product Specification Section
Diodes Incorporated AL5802-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 1W
Supply Voltage: 4.5V to 30V
Supply Current: 10mA to 120mA
Output Current per Channel: 150mA
Output Voltage: 0.8V to 30V
Switching Frequency-Max: 400Hz
Operating Temp Range: -40°C to +125°C
Height - Max: 1.3mm
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The AL5802-7 is a part AL5802 series LED Driver. It has an operating temperature ranging from -40°C to +125°C and its available in SOT-26 package.

The AL5802 combines a high gain NPN transistor with a prebiased NPN transistor to make a simple small footprint LED driver.

Features:

  • Reference voltage VRSET = 0.65 V
  • 0.8 V to 30 V open-collector output
  • Negative temperature co-efficient – automatically reduce the LED current at high temperatures
  • Low thermal impedance SOT26 with copper leadframe
  • SOT26: Available in “Green” Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Linear LED driver
  • LED signs
  • Offline LED luminaries

 

 

Pricing Section
Global Stock:
27,000
USA:
27,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
3,000
$0.083
6,000
$0.0816
12,000
$0.0803
15,000
$0.0798
45,000+
$0.0772