text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM10V2XTSA1

CDM10V2 Series 11 to 25 V Surface Mount Dimming Controller - SOT-23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CDM10V2XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 11V to 25V
Switching Frequency-Max: 1kHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$588.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section