text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2015-0.8YML-TR

MIC2015 Series 1 Channel 5.5 V 800mA High Side Power Distribution Switch - MLF-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2015-0.8YML-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 0.8A
Type: Power Distribution Switch
Package Style:  MLF-6
Mounting Method: Surface Mount
Features & Applications

The MIC2015-0.8YML TR is a current limiting, high-side power switch, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2015-0.8YML TR’s primary functions is current limiting and power switching. They are thermally protected and will shut down should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, with fault blanking to eliminate noise-induced false alarms, output slew rate limiting and under voltage detection. Both devices are fully self-contained, with the current limit value being factory set to one of several convenient levels. The MIC2015 offers a unique new feature: Kickstart™, which allows momentary high current surges to pass unrestricted without sacrificing overall system safety.

The MIC2015-0.8YML TR is an excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2015-0.8YML TR is offered in space saving 2 mm x 2 mm MLF packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V - 5.5 V operating range
  • Pre-set current limit values; 0.5 A, 0.8 A and 1.2 A
  • Load discharge FET
  • Kickstart™ allows momentary current surges before the onset of current limiting
  • Thermal Protection
  • Under voltage lock-out
  • Low quiescent current
  • Operating temperatures from –40 °C to +85 °C
  • ESD protection
  • UL certification, file number E179633

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Satellite / cable / DVR set top boxes
  • PDAs
  • Printers
  • Docking stations
  • Chargers and docking stations
  • Game consoles

To learn more about the MIC2015-0.8 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,250.00
USD
Quantity
Unit Price
5,000+
$1.25
Product Variant Information section