text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05ACPRAG

MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
onsemi MC78L05ACPRAG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.8mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 11mV
Line Regulation: 55mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MC78L05ACPRAG is a voltage regulator with an output current of 100 mA, available in a TO-92-3 package.

This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
2,000
$0.0817
6,000
$0.0795
10,000
$0.0786
20,000
$0.0773
40,000+
$0.0753
Product Variant Information section