text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC1813T-AE/9R

EMC1813 Series 1.8V 3 Channel Low-Voltage Remote Diode Sensor - VDFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 1935
Product Specification Section
Microchip EMC1813T-AE/9R - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +125°C
Interface Type: I2C/SMBUS
Thermal Resistance: 141.3°C/W
Storage Temperature Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.89
USD
Quantity
Unit Price
1
$0.885
15
$0.835
100
$0.80
400
$0.775
2,000+
$0.74