text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90640ESF-BAB-000-TU

MLX90640 32x24 Thermal Array Sensor 3 Volt 60 Degree Total FOV

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Melexis MLX90640ESF-BAB-000-TU - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 20mA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 40mA
Interface Type: I2C
Resolution: 18b
Storage Temperature Range: -40°C to +85°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1035
Multiple Of:
45
Total
$28,069.20
USD
Quantity
Unit Price
1
$28.48
4
$28.12
15
$27.78
40
$27.53
100+
$27.12
Product Variant Information section