text.skipToContent text.skipToNavigation

Manufacturer Part #

B260S1F-7

Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B260S1F-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 75pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.80
USD
Quantity
Unit Price
3,000
$0.0526
6,000
$0.0517
9,000
$0.0512
15,000
$0.0506
30,000+
$0.0492
Product Variant Information section