text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR230S1F-7

MBR230S1F Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - SOD123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Diodes Incorporated MBR230S1F-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.37V
Power Dissipation: 840mW
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$194.70
USD
Quantity
Unit Price
3,000
$0.0649
6,000
$0.0638
9,000
$0.0631
12,000
$0.0627
15,000+
$0.0612
Product Variant Information section