Manufacturer Part #
ESH1PD-M3/84A
ESH1PD Series 200 V 1 A High Current Density Surface Mount Ultrafast Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-220AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Vishay ESH1PD-M3/84A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ESH1PD-M3/84A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 0.9V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1µA |
| Peak Current-Max: | 50A |
| Package Style: | DO-220AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0722
6,000
$0.071
9,000
$0.0702
12,000
$0.0697
15,000+
$0.0681
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount