text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5239B-TAP

1N5239B Series 500 mW 9.1 V Axial Small Signal Zener Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5239B-TAP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 10Ω
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,887.00
USD
Quantity
Unit Price
10,000
$0.0647
20,000+
$0.0629
Product Variant Information section