text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C8V2

BZX79C8V2 Series 8.2 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX79C8V2 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.7µA
Voltage Tolerance: 5%
Impedance: 15Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 6.2mV/°C
Capacitance: 75pF
Configuration: Single
Height - Max: 1.91mm
Dimension: L  55.36mm x W  1.91mm
Working Voltage-Nom: 8.2V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BZX79C8V2 is a part of BZX79C series Zener Diodes.It has an operating temperature ranging from - 65 °C to +200 °C and it is available in DO-35 Packaging.

Features:

  • Zeners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.00
USD
Quantity
Unit Price
5,000
$0.0341
10,000
$0.0336
15,000
$0.0333
25,000
$0.0329
50,000+
$0.032
Product Variant Information section