text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z2V7T1G

MM5Z2V7T1G Series 2.7 V ±7.4% 200 mW Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi MM5Z2V7T1G - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Impedance: 100Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.7V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.50
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.0221
15,000
$0.0218
30,000
$0.0215
60,000+
$0.0209
Product Variant Information section