Manufacturer Part #
MPSA06
MPSAXX Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi MPSA06 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MPSA06 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MPSA06 is a part of MPSAXX Series, this device is an NPN 625 mW 80 V and 0.5 A General Purpose transistor.
Features:
- Sourced from Process 33
- This device is designed for general purpose amplifier applications at collector currents to 300mA
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Desktop PC
- Consumer Appliances
- LCD Monitor
- PC Server
- Set Top Boxes
- Mobile Handsets
Pricing Section
Global Stock:
4,688
USA:
4,688
Factory Lead Time:
8 Weeks
Quantity
Unit Price
300
$0.0701
1,000
$0.068
2,500
$0.0665
5,000
$0.0654
15,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole