text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2302UKQ-7

MOSFET MOSFET BVDSS: 8V-24V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG2302UKQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 660mW
Qg Gate Charge: 2.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.8A
Turn-on Delay Time: 0.6ns
Turn-off Delay Time: 4.2ns
Rise Time: 2.7ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 130pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$227.10
USD
Quantity
Unit Price
3,000
$0.0757
9,000
$0.0739
15,000
$0.073
45,000
$0.0713
75,000+
$0.0697
Product Variant Information section