Manufacturer Part #
IPB180N04S400ATMA1
Single N-Channel 40 V 0.98 Ohm 220 nC OptiMOS™ Power Mosfet - D2PAK-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB180N04S400ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
12/22/2022 Details and Download
Detailed change information Subject: Introduction of an additional wafer production and wafer test location at Infineon Technologies Dresden GmbH, Dresden, Germany and an additional wafer diameter for products IPD50N04S4-10, IPD75N04S4-06, IPB80N04S4-04, IPD100N04S4-02 and IPB180N04S4-00 Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in Villach and Kulim we have to extend wafer production and wafer
Part Status:
Active
Active
Infineon IPB180N04S400ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.98mΩ |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 220nC |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$1.65
2,000
$1.64
3,000
$1.63
5,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Through Hole