text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4491EDY-T1-GE3

MOSFET -30V Vds 25V Vgs SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4491EDY-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 11.2mΩ
Rated Power Dissipation: 6.9W
Qg Gate Charge: 153nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 25.8A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 45ns
Rise Time: 70ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: Si
Input Capacitance: 4620pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,062.50
USD
Quantity
Unit Price
2,500
$0.825
5,000
$0.815
7,500
$0.81
10,000+
$0.80
Product Variant Information section