text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ2319ADS-T1_BE3

SQ2319ADS Series 40 V 4.6 A SMT Automotive P-Channel MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQ2319ADS-T1_BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.6A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 17ns
Rise Time: 18ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.5V
Input Capacitance: 620pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
12,000
$0.505
15,000+
$0.50
Product Variant Information section