text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC035SMA170B

1700 V 68A 370W Through Hole Silicon Carbide N-Channel Power MOSFET-TO-247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC035SMA170B - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 68A
Input Capacitance: 3300pF
Power Dissipation: 370W
Operating Temp Range: -60°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$991.50
USD
Quantity
Unit Price
30
$33.05
60
$32.85
90
$32.74
120
$32.66
150+
$32.40
Product Variant Information section