text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC245DWR2G

74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi MC74AC245DWR2G - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications
The MC74AC245DWR2G is an octal bidirectional transceiver with 3−State inputs/outputs and current sinking capability of 24 mA, available in a SOIC-20 package.

Features:

  • Noninverting Buffers
  • Bidirectional Data Path
  • A and B Outputs Source/Sink 24 mA
  • ′ACT245 has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.32
2,000
$0.315
3,000
$0.31
10,000+
$0.30
Product Variant Information section