Manufacturer Part #
NC7ST86M5X
NC7ST86 Series 5.5 V SMT TinyLogic HST 2-Input Exclusive-OR Gate - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
onsemi NC7ST86M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7ST86M5X - Technical Attributes
Attributes Table
| Logic Circuit: | Exclusive OR GATE |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7ST86M5X is a Part of NC7ST86 Series 5.5 V, high performance CMOS 2-Input Exclusive-OR Gate, with TTL- compatible inputs. Its Operting Temperature Ranges from -40 °C to 85 °C and its available in SOT-23-5 Package.
Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation.
Product Features:
- Space saving SOT23 or SC70 5-lead package
- Ultra small MIcroPak leadless package
- High Speed: tPD< 8 ns typ, VCC = 5 V, CL = 15 pF
- Low Quiescent Power: ICC< 1 µA typ, VCC = 5.5 V
- Balanced Output Drive: 2 mA IOL, -2 mA IOH
- TTL-compatible inputs
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Consumer Appliances
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.0991
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount