text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL256FLXFI-90Q

MX29GL256 Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - LFBGA-64

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL256FLXFI-90Q - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32 M x 8 / 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Features & Applications
The MX29GL256FLXFI-90Q is a 256 Mb single voltage parallel flash memory with memory organisation of 32M x 8/16M x 16. It is available in surface mount LFBGA-56 package. 

Features:

  • Power Supply Operation
  • 2.7 to 3.6 volt for read, erase, and program operations
  • MX29GL256FL:VI/O-VCC=2.7~3.6V, VI/O voltage must tight with VCC
  • Byte/Word mode switchable
    • 33,554,432 x 8 / 16,777,216 x 16 (MX29GL256E H/L)
  • 64 KW/128KB uniform sector architecture
    • 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Persifent and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

 

 
Pricing Section
Global Stock:
0
USA:
0
5,184
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
3
$11.00
5
$10.94
20
$10.79
30
$10.74
75+
$10.59
Product Variant Information section