text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF400A-70-4C-EKE

SST39VF Series 4 Mbit 256 K x 16 3 V Multi-Purpose Flash - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Microchip SST39VF400A-70-4C-EKE - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF400A-70-4C-EKE is a part of SST39VF Series Multi-Purpose Flash Plus. It has an standard operating temperature ranging from  -40°C to +85°C, it comes in TSOP-48 package.
 
Features:

  • Organized as 256K x16
  • Single Voltage Read and Write Operations: 2.7-3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Uniform 32 KWord blocks
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.89
250+
$1.85
Product Variant Information section