text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX795F512L-80I/PF

PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Microchip PIC32MX795F512L-80I/PF - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC32MX795F512L-80I/PF is a High-Performance, USB, CAN and Ethernet 32-bit Flash Microcontroller.The MCU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the proper destinations.

Features:

  • MCU Core
    • 80 MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K®
    • Core USB 2.0 On-The-Go Peripheral with integrated PHY
    • 10/100 Ethernet MAC with MII/RMII Interfaces
    • 2 x CAN2.0b modules with 1024 buffers
    • 8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
    • 5 Stage pipeline, Harvard architecture
    • MIPS16e mode for up to 40% smaller code size
    • Single cycle multiply and hardware divide unit
    • 32 x 32-bit Core Registers
    • 32 x 32-bit Shadow Registers
    • Fast context switch and interrupt response
  • MCU System
    • 512 K Flash (plus 12 K boot Flash)
    • 128 K RAM (can execute from RAM)
    • 8 Channel General Hardware DMA Controller
    • Flash prefetch module with 256 Byte cache
    • Lock instructions or data in cache for fast access
    • Programmable vector interrupt controller
Pricing Section
Global Stock:
7,205
USA:
7,205
5,940
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.42
USD
Quantity
Unit Price
2
$12.21
4
$12.12
15
$11.95
25
$11.88
50+
$11.71
Product Variant Information section