text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F47J53-I/PT

PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F47J53-I/PT - Technical Attributes
Attributes Table
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 22
Supply Voltage: 2V to 3.6V
Package Style:  TQFP-44
Features & Applications

The PIC18F47J53-I/PT is a part of PIC18F series 8 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-44 package.

This low power and high performance 8-bit MCU with Integrated full-Speed USB 2.0, high memory density and peripheral flexibility comes in a small package for cost sensitive application in the PIC18 J-series. New features include Deep sleep mode for low power application, High memory density for more complex application, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins, RTCC module for real time applications and CTMU module for easy capacitive touch user interface.

Features:

  • nanoWatt XLP specifications include:
    • 9 nA Deep Sleep mode
    • 200nA Sleep mode (RAM retention)
    • 700nA Real Time Clock & Calendar operation in Sleep modes
    • 330nA Watch Dog Timer operation in Sleep modes
    • Integrated full speed USB 2.0
    • Deep Sleep mode ideal for battery applications
    • Peripheral Pin Select for mapping digital peripherals to various I/O for design flexibility
    • Hardware RTCC provides clock, calendar & alarm functions
    • Charge Time Measurement Unit (CTMU) supports capacitive touch screens
    • 3 Enhanced Capture / Compare / PWM modules
    • 2 MSSP serial ports for SPI or I2C™ communication
    • 2 Enhanced USART modules
    • 8-bit Parallel port
    • Three analog comparators
    • 13 ch, 12-bit ADC
    • Self programming Flash supports 10k erase/write cycles & 20 years retention
    • Operating voltage 2.0 - 3.6 V, 5.5 V tolerant digital inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,628.80
USD
Quantity
Unit Price
5
$5.27
20
$5.21
30
$5.19
75
$5.15
125+
$5.09
Product Variant Information section