Manufacturer Part #
T1040NXN7PQB
T1040 Series RISC 64bit 1.4GHz MPU QorIQ FCBGA - 780
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP T1040NXN7PQB - Product Specification
NXP T1040NXN7PQB - Technical Attributes
Attributes Table
| Core Processor: | e5500 |
| No of Core: | 4-Core |
| Cache Memory Size: | 32kB |
| Data Bus Width: | 64b |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
60+
$135.52
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount