Manufacturer Part #
OPI110C
OPI110C Series Single Channel 10 kVrms 100 % Optically Coupled Isolator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OPI110C - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
03/11/2015
Details and Download
Part Status:
Active
Active
TT Electronics - Optek Technology OPI110C - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 10000V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Through Hole |
Features & Applications
The OPI110C is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.
It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.
Features:
- 10 kV electrical isolation
- Choice of phototransistor
- Low-cost plastic housing
- Operating temperature -40° C to +85° C
Applications:
- High voltage isolation between input and output
- Electrical isolation in dirty environments
- Industrial equipment
- Medical equipment and office equipment
Pricing Section
Global Stock:
85
Germany:
85
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.42
200
$2.40
300
$2.38
400
$2.37
500+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole