text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307P

Red 5 mm 50° Tinted Diffused 5.6 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
LITEON LTL-307P - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 5.6mcd
Viewing Angle: 50°
Wavelength: 697nm
Rated Power: 40mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Mounting Method: Through Hole
Features & Applications
The LTL-307P is a 5 mm 50° Tinted Diffused Through Hole 5.6 mcd Red LED.

Features:

  • High intensity
  • Popular T-l3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
500
$0.0393
1,250
$0.0383
2,500
$0.0377
5,000
$0.037
12,500+
$0.0355
Product Variant Information section