text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3TG

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
STMicroelectronics DB3TG - Technical Attributes
Attributes Table
Type: Diac
Directional: Uni-Directional
No of Channels: 1
On State Current [It]-Typ: 2A
Off-State Current [Idrm]: 10µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
115,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$85.50
USD
Quantity
Unit Price
5,000
$0.0171
15,000
$0.0167
25,000
$0.0165
100,000
$0.0161
150,000+
$0.0158
Product Variant Information section