text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ112

ALQ Series SPDT 10 A 12 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry ALQ112 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
100
$0.63
200
$0.62
400
$0.61
1,500+
$0.59
Product Variant Information section