text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY210SX

AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2439
Product Specification Section
Panasonic Industry AQY210SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.23ms
Turn-off Delay Time: 0.04ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY210SX is a part of AQY Series 350 V 0.12 A 25 Ω SPST 1 Channel Photomos Solid State Relay available in SOP-4 Package

Features:

  • Controls low-level analog signals
  • Small SOP4-Pin package
  • Low-level off state leakage current of max. 1 μA
  • Load voltage 60 V, 350 V and 400 V types available

Applications:

  • Telecommunication
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • High speed inspection?

 

Pricing Section
Global Stock:
105,000
USA:
105,000
367,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$790.00
USD
Quantity
Unit Price
1,000+
$0.79