text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY412EH

AQY Photomos Series 550 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY412EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 550mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.21ms
Turn-off Delay Time: 0.9ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY412EH is a Part of AQY Series 60 V 0.55 A 2.5 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • High cost-performance type of PhotoMOS 1 Form B output
  • Low on-resistance
  • Reinforced insulation of 5,000 V
  • Controls low-level analog signals
  • High sensitivity and low onresistance
  • Low-level off-state leakage current

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$201.00
USD
Quantity
Unit Price
10
$2.06
25
$2.03
50
$2.01
125
$1.98
250+
$1.94
Product Variant Information section