Manufacturer Part #
1825255-7
MHS Series SP3T Slide Switches
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1120 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
TE Connectivity 1825255-7 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On-On |
| Circuitry: | SP3T |
| Rated Voltage (VAC): | 125VAC |
| Contact Current-Max: | 0.3A |
| Insulation Resistance: | 1GΩ |
| Contact Resistance: | 30mΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,240
USA:
2,240
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,120+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1120 per Box
Mounting Method:
Through Hole