Manufacturer Part #
ATS037
ATS Series 3.6864 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS ATS037 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS ATS037 - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 3.6864MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 150Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 1000µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.1mm x W 4.83mm |
| No of Pins: | 2 |
| Mounting Method: | Through Hole |
Features & Applications
The ATS Series are TH Standard HC-49/SHORT Quartz Crystal which offers excellent long-term stability and reliability in a proven resistance-weld metal package. The excellent shock performance makes it suitable for today’s microprocessor, communication, consumer electronic and networking applications.
Key Features:
- Standard HC-49/US (thru hole) and HC-49/US-SM (surface mount) Packages
- Stable Frequency Over Temperature and Drive Level
- Fundamental and 3rd Overtone Crystals
- Frequency Range 3.2 – 64 MHz
- Frequency Tolerance, ±30 ppm Standard
- Frequency Stability, ±50 ppm Standard
- Operating Temperature, –20°C to +70°C Standard, -40°C to +85°C Available
- Tape & Reel Packaging Available
- RoHS/Green Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.31
1,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole