text.skipToContent text.skipToNavigation

Manufacturer Part #

RT3215-32.768-12.5-TR

RT3215 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Date Code: 2203
Product Specification Section
Raltron RT3215-32.768-12.5-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.00
USD
Quantity
Unit Price
3,000+
$0.163