text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-8.00CPLA-C30-T4

8MHz Ceramic Resonator Built in Capacitor 30pF ±0.3% 30 Ohms -40°C ~ 85°C Surfac

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Abracon AWSCR-8.00CPLA-C30-T4 - Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  6mm x W  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
332,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
4,000+
$0.149
Product Variant Information section