Manufacturer Part #
HM2R01PA5100N9LF
Millipacs Series 110 Position 2 mm Pitch Receptacle Backplane Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:288 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions HM2R01PA5100N9LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HM2R01PA5100N9LF - Technical Attributes
Attributes Table
| Type: | Female |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 110 |
| No of Rows: | 5 |
| Pitch: | 2 mm |
| Termination: | Press-fit |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 20mΩ |
| Current Rating: | 1.5A |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 500V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
864+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
288 per Tray
Mounting Method:
Through Hole