text.skipToContent text.skipToNavigation

Manufacturer Part #

5205730-1

AMPLIMITE Shell Size 2 Thermoplastic Straight180°/45°Exit Backshell Clable Clamp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TE Connectivity 5205730-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Features & Applications

The 5205730-1 is a HD20/22 Series 15/26 Position Thermoplastic 180°/45° Exit Angle Cable Clamp Kit.

Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Shell Size = 2
  • Screws and Retainer Clips = Without
  • Cable Exit Angle = Straight(180°)/45°
  • Cable Insulation Diameter (mm [in]) = 8.13 [0.320]
  • Cable Clamp Material = Thermoplastic
  • Packaging Method = Individual Kit

 

 

Pricing Section
Global Stock:
248
USA:
248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.60
USD
Quantity
Unit Price
10
$2.56
30
$2.53
75
$2.49
200
$2.46
400+
$2.40
Product Variant Information section