text.skipToContent text.skipToNavigation

Manufacturer Part #

206137-2

CPC Series 3 Housing Receptacle 7 Position Size 23 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206137-2 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 7
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 3 connectors accept Type XII power contacts which can carry up to 35 amps per contact. These contacts will accommodate a wire size range of 16 to 10 AWG [1.4 to 5mm²]. Two connector sizes are available in both standard and reverse sex connector arrangements 3 and 7 positions.

206137-2 is a Series 3 High Power Free Hanging Receptacle with 7 (pin/male) contact positions housed in a size 17 plastic body.

Note:  This connector is supplied without contacts, see accessories.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
247
Factory Lead Time:
15 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,314.00
USD
Quantity
Unit Price
180+
$7.30
Product Variant Information section