text.skipToContent text.skipToNavigation

Manufacturer Part #

09563527612

44 Position 1.98 mm Pitch 3 Row High Density Female Socket Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09563527612 - Technical Attributes
Attributes Table
No of Positions: 44
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Copper Alloy
Shell Size: 3 B
Gender: Female Receptacle
Color: Black
Current Rating: 2A
Contact Plating: Copper
Operating Temperature: -40°C to +85°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$565.00
USD
Quantity
Unit Price
100
$5.65
200
$5.62
300
$5.60
400+
$5.58
Product Variant Information section