text.skipToContent text.skipToNavigation

Manufacturer Part #

ASUB-277-25TP25

ASUB-277 Series 25 Contact Female/Male D-Sub Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
ASSMANN WSW Components ASUB-277-25TP25 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,480.00
USD
Quantity
Unit Price
20
$5.62
60
$5.57
80
$5.56
200
$5.52
300+
$5.48
Product Variant Information section