Manufacturer Part #
0265-0-01-80-00-00-03-0
265 Series Tin Over Nickel Press-Fit .057 Mounting Hole Male PCB Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0265-0-01-80-00-00-03-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0265-0-01-80-00-00-03-0 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Straight |
| Gender: | Male |
| Termination: | Press-fit |
| Length: | 10.59mm |
| Contact Material: | Brass Alloy |
| Contact Plating: | Tin |
| Mounting Hole Diameter: | 1.45mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole