text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1761606-1

AMP-LATCH 34 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 1-1761606-1 - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 1-1761606-1 is a AMP-LATCH 34 Position Through-Hole Dual Row Straight Pin Header

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Header Type = Pin Header
  • Number of Positions = 34
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Daisy Chain = With
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze

Mating Product:

  • 1658620-8
  • 499252-6
  • 1658621-8
  • 499252-6 

View the Complete AMP-LATCH Series of Header Plug

Pricing Section
Global Stock:
290
USA:
290
740
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
4
$5.80
15
$5.74
40
$5.70
100
$5.66
250+
$5.59
Product Variant Information section