text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104362-8

AMPMODU 9 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
TE Connectivity 5-104362-8 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104362-8 is a AMPMODU 9 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 9
  • Number of Rows are 1

View the 5-104362 series of Header 

Pricing Section
Global Stock:
0
USA:
0
5,454
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
25
$0.96
75
$0.935
200
$0.915
400
$0.90
1,250+
$0.86
Product Variant Information section