text.skipToContent text.skipToNavigation

Manufacturer Part #

98424-G52-14ALF

98424 Series 14 Position 2 mm Surface Monunt Vertical Shrouded Headed

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Amphenol Communications Solutions 98424-G52-14ALF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
600
$0.71
1,200
$0.70
1,800
$0.695
2,400
$0.69
3,000+
$0.675
Product Variant Information section