text.skipToContent text.skipToNavigation

Manufacturer Part #

GEC36SABN-M30

36 Position Single Row Straight 2.54 mm Pitch Male Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GEC36SABN-M30 - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -65°C to +125°C
Voltage Rating: 600V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Breakaway
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
34
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$91.00
USD
Quantity
Unit Price
10
$1.84
30
$1.82
100
$1.79
200
$1.77
500+
$1.73
Product Variant Information section