text.skipToContent text.skipToNavigation

Manufacturer Part #

5-102398-8

AMPMODU 20 Position Dual Row 2.54 mm 26-22 AWG Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-102398-8 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: IDC
Features & Applications

The 5-102398-8 is a AMPMODU line Product of 20 Positions Dual Row in a Socket contact type Housing and the pitch of the Connector is 0.100 in (2.54 mm). Its Operating temperature ranging between -65 °C to +105 °C.

Product Features:

  • Product Line AMPMODU
  • Housing Connector
  • Receptacle style
  • Contact is Socket type
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 20
  • Number of Rows are 2
  • Applies to Wire/Cable
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1680
Multiple Of:
1680
Total
$11,323.20
USD
Quantity
Unit Price
1,680+
$6.74
Product Variant Information section