text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD2A100P

EEE-HD Series 100 V 10 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HD2A100P - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 55mA
Impedance: 1.5Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000
$0.215
7,500+
$0.21
Product Variant Information section