text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2C101S

EE-A Series 160 V 100 uF 105°C 10 KHrs 16x20mm LS=7.5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry EEU-EE2C101S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1700mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 106µA
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.585
250
$0.575
500
$0.565
1,500+
$0.54
Product Variant Information section