text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H681L

EEU-FC Series 50 V 680 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic Industry EEU-FC1H681L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2215mA
Impedance: 0.04Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,123
USA:
9,123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
250
$0.405
750
$0.395
2,500+
$0.38
Product Variant Information section